+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E19

EMobility: adapter; 220VAC; 1000VDC; AC7kW,DC250kW; IP54; black

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E19
TME Symbol:
AK-SC-E19

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
220V AC/1kV DC
Power
AC 7kW, DC 250kW
IP rating
IP54
Version
single-phase
Application
charging electric cars
Max. operating current
DC 32A, AC 250A
Colour
black
Conform to the norm
IEC 62196-3
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • CCS Combo 1
  • CCS Combo 2
Gross weight563 g
Certificates
EAN code5906708750160
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E19
0 in TME stock
Net price for quantities from 1 pcs - 290.76 USDGross price for quantities from 1 pcs - 290.76 USD
Net price for quantities from 3 pcs - 253.87 USDGross price for quantities from 3 pcs - 253.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.