+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E20

EMobility: adapter; 1000VDC; 250kW; IP54; CCS Combo 2,GB/T; 250A

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E20
TME Symbol:
AK-SC-E20

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
1kV DC
Power
250kW
IP rating
IP54
Application
charging electric cars
Max. operating current
250A
Colour
black
Conform to the norm
GB/T 20234.2-2015 IEC 62196-3
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • CCS Combo 2
  • GB/T
Gross weight1.8 kg
Certificates
EAN code5906708750542
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E20
0 in TME stock
Net price for quantities from 1 pcs - 1 402.33 USDGross price for quantities from 1 pcs - 1 402.33 USD
Net price for quantities from 3 pcs - 1 227.71 USDGross price for quantities from 3 pcs - 1 227.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.