+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E22

EMobility: adapter; 110/250VAC; 8kW; IP55; single-phase; 32A; black

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E22
TME Symbol:
AK-SC-E22

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
110/250V AC
Power
8kW
IP rating
IP55
Version
single-phase
Application
charging electric cars
Max. operating current
32A
Colour
black
Conform to the norm
GB/T 20234.2-2015
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • GB/T
  • Tesla Connector
Gross weight289 g
Certificates
EAN code5906708750627
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E22
0 in TME stock
Net price for quantities from 1 pcs - 88.18 USDGross price for quantities from 1 pcs - 88.18 USD
Net price for quantities from 3 pcs - 77.19 USDGross price for quantities from 3 pcs - 77.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.