+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E28

EMobility: adapter; 250VAC; 3.5kW; IP54; single-phase; 0.3m; 16A

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E28
TME Symbol:
AK-SC-E28

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
250V AC
Power
3.5kW
IP rating
IP54
Version
single-phase
Application
charging electric cars
Cable length
0.3m
Max. operating current
16A
Colour
black
Conform to the norm
IEC 62196-2
Flammability rating
UL94V-0
Operating temperature
-30...50°C
Cable/adapter structure
  • CEE 7/3 (F) socket
  • Type 2
Gross weight526 g
Certificates
EAN code5906708750979
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E28
0 in TME stock
Net price for quantities from 1 pcs - 52.53 USDGross price for quantities from 1 pcs - 52.53 USD
Net price for quantities from 3 pcs - 46.10 USDGross price for quantities from 3 pcs - 46.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.