+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E31

Mains; 2x0.75mm2,3G6mm2; 450V,750V; cables,both sides; 5m

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E31
TME Symbol:
AK-SC-E31

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Cable structure
2x0.75mm2+3G6mm2
Rated voltage
450V/750V
Application
charging electric cars
Cable length
5m
Number of cores
5
Insulation colour
black
Resistance to
fire
Kind of material
difficult to inflame, flame retardant
Wire insulation material
TPE
Flammability rating
UL94V-0
Kind of core
Cu
Shield structure
unshielded
Core marking
colours without colour repetition + ground wire
Core structure
stranded
Earth core
yellow-green
Operating temperature
-40...125°C
Cable/adapter structure
  • both sides
  • cables
Core section
  • 0.75mm2
  • 6mm2
Gross weight1.51 kg
Certificates
EAN code5906708751013
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E31
0 in TME stock
Net price for quantities from 1 pcs - 115.50 USDGross price for quantities from 1 pcs - 115.50 USD
Net price for quantities from 3 pcs - 101.23 USDGross price for quantities from 3 pcs - 101.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.