+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-03

Cable: for smartwatch charging; Huawei; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-03
TME Symbol:
AK-SW-03

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Huawei
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Huawei Band 2 pro, Huawei Band 3, Huawei Band 3 pro, Huawei Band 4, Huawei Band 4 pro, Huawei Band 5
Gross weight22.6 g
Certificates
EAN code5901720136527
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-03
8 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.21 USDGross price for quantities from 5 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts