+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-05

Cable: for smartwatch charging; Huawei; 1m; 1A; white


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-05
TME Symbol:
AK-SW-05

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Huawei
Cable length
1m
Max. operating current
1A
Insulation colour
white
Application of connection lead
Huawei Honor Magic Watch, Huawei Honor Magic Watch 2, Huawei Watch 2E, Huawei Watch GT, Huawei Watch GT 2, Huawei Watch GT 2 PRO
Gross weight31 g
Certificates
EAN code5901720136541
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-05
9 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 7.82 USDGross price for quantities from 3 pcs - 7.82 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.