+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-12

Cable: for smartwatch charging; Xiaomi; 0.1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-12
TME Symbol:
AK-SW-12

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Xiaomi
Cable length
0.1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Xiaomi Mi Band 3
Gross weight9.8 g
Certificates
EAN code5901720136619
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-12
24 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 1.93 USDGross price for quantities from 3 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.