+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-13

Cable: for smartwatch charging; Xiaomi; 0.2m; 1A; black

Manufacturer: AKYGA

Manufacturer part number:
AK-SW-13
TME Symbol:
AK-SW-13

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Xiaomi
Cable length
0.2m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Xiaomi Mi Band 4
Gross weight14 g
Certificates
EAN code5901720136626
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-13
7 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.73 USDGross price for quantities from 3 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)