+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-15

Cable: for smartwatch charging; Apple; 1m; 1A; white


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-15
TME Symbol:
AK-SW-15

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Apple
Cable length
1m
Max. operating current
1A
Insulation colour
white
Application of connection lead
Apple Watch 1st generation, Apple Watch SE, Apple Watch Series 1, Apple Watch Series 2, Apple Watch Series 3, Apple Watch Series 4, Apple Watch Series 5, Apple Watch Series 6
Gross weight24.6 g
Certificates
EAN code5901720136640
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-15
12 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 3 pcs - 8.40 USDGross price for quantities from 3 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.47 USDGross price for quantities from 5 pcs - 7.47 USD
Net price for quantities from 10 pcs - 6.54 USDGross price for quantities from 10 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.