+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-19

Cable: for smartwatch charging; Garmin; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-19
TME Symbol:
AK-SW-19

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Garmin
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Garmin Forerunner 220
Gross weight28.8 g
Certificates
EAN code5901720136688
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-19
10 in TME stock
Net price for quantities from 1 pcs - 12.48 USDGross price for quantities from 1 pcs - 12.48 USD
Net price for quantities from 3 pcs - 11.23 USDGross price for quantities from 3 pcs - 11.23 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts