+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-25

Cable: for smartwatch charging; Fitbit; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-25
TME Symbol:
AK-SW-25

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Fitbit
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Fitbit Versa, Fitbit Versa Lite
Gross weight52.48 g
Certificates
EAN code5901720137227
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-25
4 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 5.62 USDGross price for quantities from 3 pcs - 5.62 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts