+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-27

Cable: for smartwatch charging; Fitbit; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-27
TME Symbol:
AK-SW-27

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Fitbit
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Fitbit Sense, Fitbit Versa 3
Gross weight25.97 g
Certificates
EAN code5901720137241
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-27
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 7.82 USDGross price for quantities from 3 pcs - 7.82 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 6.95 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.