+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-38

Cable: for smartwatch charging; Suunto; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-38
TME Symbol:
AK-SW-38

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Suunto
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Suunto 3, Suunto 3 Fitness, Suunto 5, Suunto 5 Peak, Suunto Ambit, Suunto Ambit 2, Suunto Ambit 3, Suunto GPS Track POD, Suunto Kailash, Suunto Spartan Trainer, Suunto Traverse
Gross weight27.54 g
Certificates
EAN code5901720137357
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-38
2 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 3 pcs - 7.98 USDGross price for quantities from 3 pcs - 7.98 USD
Net price for quantities from 5 pcs - 7.09 USDGross price for quantities from 5 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.21 USDGross price for quantities from 10 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts