+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SW-39

Cable: for smartwatch charging; Ticwatch; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-39
TME Symbol:
AK-SW-39

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Ticwatch
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Ticwatch E3, Ticwatch Pro 3 Cellular, Ticwatch Pro 3 GPS, Ticwatch Pro 3 LTE, Ticwatch Pro 3 Ultra GPS, Ticwatch Pro 3 Ultra LTE
Gross weight20 g
Certificates
EAN code5901720137364
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-39
4 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 3 pcs - 8.01 USDGross price for quantities from 3 pcs - 8.01 USD
Net price for quantities from 5 pcs - 7.12 USDGross price for quantities from 5 pcs - 7.12 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts