+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-UP-02

Cable; H05VV-F; 3x1mm2; IEC C14 male,IEC C19 female; PVC; 1.8m

Manufacturer: AKYGA

Manufacturer part number:
AK-UP-02
TME Symbol:
AK-UP-02

Specification

Manufacturer
AKYGA
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Kind of core
OFC
Cable/adapter structure
  • IEC C14 male
  • IEC C19 female
Gross weight211 g
Certificates
EAN code5901720130495
See other products in this category: Universal and Computer Power Cords AKYGA,
*
AK-UP-02
16 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 20 pcs - 7.73 USDGross price for quantities from 20 pcs - 7.73 USD
Net price for quantities from 40 pcs - 6.92 USDGross price for quantities from 40 pcs - 6.92 USD
Net price for quantities from 60 pcs - 6.10 USDGross price for quantities from 60 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs