+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-03

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 1.8m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-03
TME Symbol:
AK-USB-03

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight42.13 g
Certificates
EAN code5901720130143
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-03
111 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 300 pcs