+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-09

Cable; USB 3.0; USB A plug,USB B plug; nickel plated; 1.8m; blue

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-09
TME Symbol:
AK-USB-09

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
blue
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight89.3 g
Certificates
EAN code5901720131409
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-09
45 in TME stock
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.03 USDGross price for quantities from 5 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 20 pcs - 3.17 USDGross price for quantities from 20 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.