+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-14

Cable; USB 3.0; USB A plug,both sides; nickel plated; 1.8m; blue

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-14
TME Symbol:
AK-USB-14

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
blue
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight81.8 g
Certificates
EAN code5901720132086
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-14
9 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)