+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-20

Cable; USB 2.0; UC-E6,USB A plug; nickel plated; 1.5m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-20
TME Symbol:
AK-USB-20

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Cable/adapter structure
  • UC-E6
  • USB A plug
Gross weight42.84 g
Certificates
EAN code5901720133915
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-20
23 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.75 USDGross price for quantities from 20 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)