+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-26

Cable; USB 3.0; USB A plug,USB B micro plug; nickel plated; 0.5m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-26
TME Symbol:
AK-USB-26

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight30.1 g
Certificates
EAN code5901720135995
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-26
10 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)