+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-28

Cable; USB 3.2 Gen 1; USB A socket,USB A plug; nickel plated; 1m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-28
TME Symbol:
AK-USB-28

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Contact plating
nickel plated
Cable length
1m
Insulation colour
blue
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight55.8 g
Certificates
EAN code5901720136152
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-28
12 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)