+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-33

Cable; USB 3.1; USB C plug,both sides; nickel plated; 0.5m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-33
TME Symbol:
AK-USB-33

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Power
0.1kW
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight32.7 g
Certificates
EAN code5901720136749
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-33
1 in TME stock
Net price for quantities from 1 pcs - 41.96 USDGross price for quantities from 1 pcs - 41.96 USD
Net price for quantities from 5 pcs - 36.24 USDGross price for quantities from 5 pcs - 36.24 USD
Net price for quantities from 10 pcs - 32.43 USDGross price for quantities from 10 pcs - 32.43 USD
Net price for quantities from 20 pcs - 28.80 USDGross price for quantities from 20 pcs - 28.80 USD
No. of pieces (Multiplicity: 1)