+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-43

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 2m; blue

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-43
TME Symbol:
AK-USB-43

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
blue
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight50.6 g
Certificates
EAN code5901720137579
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-43
5 in TME stock
Net price for quantities from 1 pcs - 8.98 USDGross price for quantities from 1 pcs - 8.98 USD
Net price for quantities from 5 pcs - 7.75 USDGross price for quantities from 5 pcs - 7.75 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 20 pcs - 6.12 USDGross price for quantities from 20 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)