+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-47

Cable; magnetic; USB A plug,USB B micro plug; nickel plated; 1m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-47
TME Symbol:
AK-USB-47

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
magnetic
Contact plating
nickel plated
Cable length
1m
Insulation colour
blue
Braid material
textile
Power
18W
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight29.5 g
Certificates
EAN code5901720139122
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-47
10 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 10 pcs - 6.76 USDGross price for quantities from 10 pcs - 6.76 USD
Net price for quantities from 20 pcs - 5.96 USDGross price for quantities from 20 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)