+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-58

Cable; USB 2.0; USB A plug,USB C angled plug; nickel plated


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-58
TME Symbol:
AK-USB-58

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.3m
Insulation colour
black
Kind of core
Cu
Braid material
textile
Power
60W
Connector colour
grey
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight17.66 g
Certificates
EAN code5906708750177
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-58
48 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 20 pcs - 1.75 USDGross price for quantities from 20 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.