+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK10-170C

Diode: TVS; 180÷220V; 10kA; bidirectional; 2pin THT; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
AK10-170C
TME Symbol:
AK10-170C

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
170V
Breakdown voltage
180...220V
Max. forward impulse current
10kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight6.833 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
*
AK10-170C
0 in TME stock
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.
Product for special order