+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK15-076C

Diode: TVS; 85÷95V; 15kA; bidirectional; 2pin THT; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
AK15-076C
TME Symbol:
AK15-076C

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
76V
Breakdown voltage
85...95V
Max. forward impulse current
15kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight10.767 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
*
AK15-076C
0 in TME stock
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.
Product for special order