+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK1AP3H

Sensor: inductive; OUT: PNP / NO; 0÷8mm; 10÷30VDC; M18; IP67; 400mA


Manufacturer: Micro Detectors

Manufacturer part number:
AK1AP3H
TME Symbol:
AK1AP3H

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
300Hz
Overall length
64mm
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight55.67 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
AK1AP3H
0 in TME stock
Net price for quantities from 1 pcs - 33.62 USDGross price for quantities from 1 pcs - 33.62 USD
Net price for quantities from 5 pcs - 31.53 USDGross price for quantities from 5 pcs - 31.53 USD
Net price for quantities from 10 pcs - 29.43 USDGross price for quantities from 10 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.