+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK22RRSW

Cap; IP67; black; -50÷100°C

Manufacturer: SCHLEGEL

Manufacturer part number:
AK22RRSW
TME Symbol:
AK22RRSW

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
Cap
IP rating
IP67
Colour
black
Operating temperature
-50...100°C
Dimensions
Gross weight2.31 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
AK22RRSW
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs