+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK6-430C

Diode: TVS; 440÷490V; 6kA; bidirectional; 2pin THT; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
AK6-430C
TME Symbol:
AK6-430C

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
430V
Breakdown voltage
440...490V
Max. forward impulse current
6kA
Semiconductor structure
bidirectional
Case
2pin THT
Mounting
THT
Leakage current
10µA
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight7.7 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
*
AK6-430C
0 in TME stock
No. of pieces (Multiplicity: 56)
Minimum order quantity: 56.
Multiplicity: 56.
Product for special order