+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK6.142GGA.00102

Memory card; microSDXC; 64GB; industrial; R: 90MB/s; W: 85MB/s


Manufacturer: APACER

Manufacturer part number:
AK6.142GGA.00102
TME Symbol:
AK6.142GGA.00102

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Version
industrial
Read speed
90MB/s
Write speed
85MB/s
Operating temperature
-25...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AK6.142GGA.00102
0 in TME stock
Net price for quantities from 1 pcs - 47.04 USDGross price for quantities from 1 pcs - 47.04 USD
Net price for quantities from 3 pcs - 43.91 USDGross price for quantities from 3 pcs - 43.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product