+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK674

Adapter; brackets on slot; USB A socket x2,5pin pin header x2


Manufacturer: BQ CABLE

Manufacturer part number:
AK674
TME Symbol:
AK674

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Version
brackets on slot
Cable length
0.2m
Cable/adapter structure
  • 5pin pin header x2
  • USB A socket x2
Gross weight57 g
See other products in this category: USB cables and adapters BQ CABLE,
*
AK674
297 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Packaging method by the manufacturer:
Cardboard = 150 pcsCardboard = 200 pcsCardboard = 250 pcs