+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | junction box | |
Dimension X | 300mm | |
Dimension Y | 300mm | |
Dimension Z | 209mm | |
Enclosure material | polycarbonate | |
IP rating | IP65 | |
Version | with double membrane seals | |
Body colour | grey | |
Manufacturer series | AKi | |
Cover colour | transparent darkened | |
Operating temperature | -35...80°C | |
Mechanical impact resistance | IK08 | |
Flammability rating | UL94V-2 |