+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74140401

Enclosure: junction box; X: 300mm; Y: 600mm; Z: 132mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
74140401
TME Symbol:
AKI-4-G

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
600mm
Dimension Z
132mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight3.5343 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74140401
1 in TME stock
Net price for quantities from 1 pcs - 295.86 USDGross price for quantities from 1 pcs - 295.86 USD
Net price for quantities from 10 pcs - 271.21 USDGross price for quantities from 10 pcs - 271.21 USD
Net price for quantities from 20 pcs - 246.55 USDGross price for quantities from 20 pcs - 246.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.