+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74400201

Enclosure: junction box; X: 300mm; Y: 300mm; Z: 132mm; polystyrene

Manufacturer: SPELSBERG

Manufacturer part number:
74400201
TME Symbol:
AKL-2-T

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
300mm
Dimension Z
132mm
Enclosure material
polystyrene
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKL
Cover colour
transparent
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Cover material
polycarbonate
Dimensions
Gross weight1.7 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74400201
0 in TME stock
Net price for quantities from 1 pcs - 129.84 USDGross price for quantities from 1 pcs - 129.84 USD
Net price for quantities from 6 pcs - 119.02 USDGross price for quantities from 6 pcs - 119.02 USD
Net price for quantities from 12 pcs - 108.21 USDGross price for quantities from 12 pcs - 108.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.