+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74290301

Enclosure: junction box; X: 300mm; Y: 450mm; Z: 209mm; polystyrene

Manufacturer: SPELSBERG

Manufacturer part number:
74290301
TME Symbol:
AKL-3-GH

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
450mm
Dimension Z
209mm
Enclosure material
polystyrene
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKL
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight2.85 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74290301
0 in TME stock
Net price for quantities from 1 pcs - 197.73 USDGross price for quantities from 1 pcs - 197.73 USD
Net price for quantities from 4 pcs - 184.40 USDGross price for quantities from 4 pcs - 184.40 USD
Net price for quantities from 8 pcs - 167.74 USDGross price for quantities from 8 pcs - 167.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.