+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKT71111001J

Automation module: regulator; temperature; -1999÷9999; SPST-NO

Manufacturer: PANASONIC

Manufacturer part number:
AKT71111001J
TME Symbol:
AKT71111001J

Specification

Manufacturer
PANASONIC
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
OC
Kind of input 1
0...1V, 0...10V, 0...20mA, 1...5V, 4...20mA
Regulation for output 1
ON-OFF, PD, PI, PID
Mounting
on panel
Manufacturer series
KT7
Output 1 electrical parameters
250V AC / 3A
Output 2 electrical parameters
24V DC / 100mA
The programming method
foil keypad
IP rating
IP66 (from the front)
Kind of display used
LED x2
Display height 1
7.4mm
Display 2 height
7.4mm
Additional functions
LED status indicator
Interface
RS485
Body dimensions
22.5x75x100mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight200 g
Certificates
See other products in this category: Temperature Regulators PANASONIC
*
AKT71111001J
Product withdrawn from the offer
Use the specification table below to search for similar products