+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of automation module | regulator | |
Kind of temperature sensor | JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple W | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SPST-NO | |
Kind of output 2 | OC | |
Kind of input 1 | 0...1V, 0...10V, 0...20mA, 1...5V, 4...20mA | |
Regulation for output 1 | ON-OFF, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | KT7 | |
Output 1 electrical parameters | 250V AC / 3A | |
Output 2 electrical parameters | 24V DC / 100mA | |
The programming method | foil keypad | |
IP rating | IP66 (from the front) | |
Kind of display used | LED x2 | |
Display height 1 | 7.4mm | |
Display 2 height | 7.4mm | |
Additional functions | LED status indicator | |
Body dimensions | 22.5x75x100mm | |
Operating temperature | -10...55°C |