+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL000014

Cable: for sensors/automation; PIN: 3; female; straight; 5m; plug

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
AL000014
TME Symbol:
AL000014

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
female
Connector variant
straight
Cable length
5m
Connector
plug
Manufacturer series
AL
Insulator material
PUR
Wire colour
black
Operating temperature
-10...55°C
Gross weight100 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
AL000014
0 in TME stock
Net price for quantities from 1 pcs - 34.17 USDGross price for quantities from 1 pcs - 34.17 USD
No. of pieces (Multiplicity: 1)