+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL02FT12N

Inductor: thin film; SMD; 0402; 12nH; 180mA; R: 1.55Ω; ±1%

Manufacturer: Viking

Manufacturer part number:
AL02FT12N
TME Symbol:
AL02FT12N

Specification

Manufacturer
Viking
Type of inductor
thin film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
12nH
Operating current
0.18A
Resistance
1.55Ω
Tolerance
±1%
Resonant frequency
3.7GHz
Q factor
13
Test frequency
500MHz
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
AL02FT12N
4400 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs