+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL1666S-13

IC: driver; buck-boost,flyback; LED driver; SO8; Ch: 1; 5.8÷29.5VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL1666S-13
TME Symbol:
AL1666S-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
buck-boost, flyback
Kind of integrated circuit
LED driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
5.8...29.5V DC
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL1666S-13
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.