+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL1697-20CS7-13

IC: driver; single transistor; LED driver; SO7; 2A; Ch: 1; 7÷25VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL1697-20CS7-13
TME Symbol:
AL1697-20CS7-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
LED driver
Case
SO7
Output current
2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
7...25V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AL1697-20CS7-13
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.