+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL1792AFE-13

IC: driver; LED driver; U-DFN4030-14; 1A; Ch: 2; 6.5÷30VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL1792AFE-13
TME Symbol:
AL1792AFE-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
U-DFN4030-14
Output current
1A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL1792AFE-13
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.