+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL1794AFE-13

IC: driver; LED driver; U-DFN4030-14; Ch: 4; 6.5÷30VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL1794AFE-13
TME Symbol:
AL1794AFE-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
U-DFN4030-14
Number of channels
4
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6.5...30V DC
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL1794AFE-13
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.