+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL5810QD-13

IC: driver; LED driver; DPAK,TO252; 200mA; Ch: 1; 2÷60VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL5810QD-13
TME Symbol:
AL5810QD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
DPAK, TO252
Output current
0.2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
2...60V DC
Kind of package
reel, tape
Gross weight0.435 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL5810QD-13
2062 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs