+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL5811FF-7

IC: driver; LED driver; U-DFN3030-6; 75mA; Ch: 1; 2÷60VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL5811FF-7
TME Symbol:
AL5811FF-7

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
U-DFN3030-6
Output current
75mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2...60V DC
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL5811FF-7
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.