+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL6562AS-13

IC: driver; LED driver; SO8; 5mA; Ch: 1; 8.7÷22VDC

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL6562AS-13
TME Symbol:
AL6562AS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
5mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
8.7...22V DC
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: LED drivers DIODES INCORPORATED,
*
AL6562AS-13
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.