+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL8806MP8-13

IC: driver; buck; current regulator,LED driver; MSOP8; 1.5A; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AL8806MP8-13
TME Symbol:
AL8806MP8-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
current regulator, LED driver
Case
MSOP8
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6...36V DC
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.065 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AL8806MP8-13
258 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs