+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter, LED driver | |
Output current | 3A | |
Case | SO8-EP | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Operating voltage | 4.5...40V DC | |
Efficiency | 97% | |
Application | automotive industry |